Q14P1CXXB24E | APEM

LED signal light, 24 V (DC), blue, 540 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1, Q14P1CXXB24E

Order No.: 31G7038
EAN: 4099889581584
MPN:
Q14P1CXXB24E
Q14P1CXXB24E APEM Signal Lamps, Indicators, Arrays Image 1
Q14P1CXXB24E APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
854.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.5442 €

LED-Signal lamp, Q14P1CXXB24E, APEM

The Q14P1CXXB24E LED Indicator is a versatile and reliable product designed for various applications. With a mounting hole diameter of 14mm, it can be easily installed in different panels. Its prominent bezel style adds a touch of elegance to any device. The solder lug fastons terminals ensure a secure and stable connection. The bright chrome bezel finish enhances its visual appeal. The fixed blue light illumination provides clear and vibrant signaling. Operating at a voltage of 24 VDC, it offers efficient performance. With an IP67 sealing rating, it is highly resistant to dust and water, making it suitable for both indoor and outdoor use.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 9.5 mm
Installation diameter 14 mm
Farbe der Beleuchtung blau
Luminous intensity 0.54 cd
Assembly Zentralbefestigung
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes