Q14P1CXXW24E | APEM
LED signal light, 24 V (DC), white, 1 cd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1, Q14P1CXXW24E
LED-Signal lamp, Q14P1CXXW24E, APEM
The Q14P1CXXW24E LED Indicator is a versatile and reliable component that is perfect for a wide range of applications. With its 14mm mounting hole, it can be easily installed in various devices and equipment. The prominent bezel style adds a touch of elegance to any design. The solder lug fastons terminals ensure a secure and convenient connection. The bright chrome bezel finish enhances the visual appeal of the indicator. With its fixed light illumination, it provides a steady and clear indication. The white LED color offers excellent visibility in any environment. Operating at 24VDC, it is compatible with common power sources. Thanks to its IP67 sealing, it is protected against dust and water, making it suitable for both indoor and outdoor use.
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 9.5 mm | |
Installation diameter | 14 mm | |
Farbe der Beleuchtung | weiß | |
Luminous intensity | 1 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |