Q14P1CXXY24E | APEM

LED signal light, 24 V (AC), 24 V (DC), yellow, 50 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1, Q14P1CXXY24E

Order No.: 31G7037
EAN: 4099889581577
MPN:
Q14P1CXXY24E
Q14P1CXXY24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
643.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.4379 €

LED-Signal lamp, Q14P1CXXY24E, APEM

The Q14P1CXXY24E LED Indicator is a versatile and reliable device designed to enhance your visual signaling needs. With a mounting hole diameter of 14mm, it can easily be installed in various applications. The prominent bezel style adds a touch of sophistication to any panel or enclosure. Equipped with solder lug fastons measuring 28 x 08, the Q14P1CXXY24E ensures secure and efficient connections. Its bright chrome bezel finish exudes a sleek and polished look. Featuring fixed light illumination, this LED indicator emits a vibrant yellow color, providing clear and unmistakable visual cues. With a voltage requirement of 24 VDC, it is compatible with a wide range of power sources. The Q14P1CXXY24E is also sealed to the IP67 standard, ensuring protection against dust and water ingress, making it suitable for both indoor and outdoor use.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 9.5 mm
Installation diameter 14 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.05 cd
Assembly Zentralbefestigung
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes