Q16F1CXXB24E | APEM

LED signal light, 24 V (DC), blue, 100 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16F1CXXB24E

Order No.: 31G7043
EAN: 4099889581638
MPN:
Q16F1CXXB24E
Series: Q16F1CXX
Q16F1CXXB24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
871.08 € *
Price list
Quantity
Price per unit*
100 pcs.
8.7108 €
500 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q16F1CXXB24E, APEM

The Q16F1CXXB24E LED Indicator is a versatile and reliable solution for various applications. With a 16 mm mounting hole, it is easy to install and fits seamlessly into any panel or device. The flush bezel style adds a sleek and modern touch to the design. Equipped with solder lug fastons 28 x 08 terminals, it ensures a secure and stable connection. The bright chrome bezel finish enhances the overall aesthetics. Emitting a fixed blue light, it provides clear and visible indication. Operating at a voltage of 24 VDC, it is energy-efficient and cost-effective. With an IP67 sealing rating, it is protected against dust and water, making it suitable for both indoor and outdoor use.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 16 mm
Farbe der Beleuchtung blau
Luminous intensity 0.1 cd
Assembly Leiterplattenmontage
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes