Q16F1CXXG24E | APEM
Signal light, 24 V (DC), green, 5 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16F1CXXG24E
LED-Signal lamp, Q16F1CXXG24E, APEM
The Q16F1CXXG24E LED Indicator is a versatile and reliable device designed to provide clear and visible indication in various applications. With a mounting hole of 16mm, it can be easily installed in control panels or machinery. The flush bezel style adds a sleek and modern touch to any design. Equipped with solder lug fastons 28 x 08 terminals, it ensures secure and stable connections. The bright chrome bezel finish not only enhances its aesthetics but also provides added durability. With fixed light illumination, the Q16F1CXXG24E delivers a consistent and steady light output. The green LED color further enhances visibility and clarity. Operating at a voltage of 24VDC, it offers efficient and reliable performance. With an IP67 sealing rating, it is resistant to dust and water, making it suitable for both indoor and outdoor use.
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.005 cd | |
Assembly | Leiterplattenmontage | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |