Q16F1CXXR24E | APEM
Signal light, 24 V (DC), red, 10 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16F1CXXR24E
LED-Signal lamp, Q16F1CXXR24E, APEM
The Q16F1CXXR24E LED Indicator is the perfect solution for all your visual signaling needs. With its sleek and modern design, this LED indicator is sure to catch the eye and provide clear and bright illumination. The 16 mm mounting hole ensures easy installation, while the flush bezel style seamlessly integrates into any panel. The solder lug fastons terminals provide a secure and reliable connection. The bright chrome bezel finish adds a touch of elegance to any application. With its fixed red light illumination, this LED indicator is perfect for indicating status or alerting users. Operating at a voltage of 24 VDC, this indicator is energy-efficient and long-lasting. And with its IP67 sealing, you can count on this LED indicator to withstand even the harshest environments.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 16 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.01 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |