Q16P1CXXW24E | APEM
Signal light, 24 V (DC), white, 1 cd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16P1CXXW24E
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
956.76 € *
Price list
Quantity
Price per unit*
100 pcs.
9.5676 €
500 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, Q16P1CXXW24E, APEM
The Q16P1CXXW24E LED Indicator with its 16 mm Mounting Hole, it's the perfect fit for any application. The Prominent Bezel Style adds a touch of sophistication to your design. The Solder Lug Fastons 28 x 08 Terminals ensure a secure connection. The Bright Chrome Bezel Finish adds a sleek and modern look. Enjoy the Fixed LightKK illumination, providing a steady and reliable light source. The White LED color emits a crisp and clean glow. With a Voltage of 24 VDC, it's energy-efficient and powerful. Plus, the IP67 Sealing ensures durability and protection against water and dust.
Technical specifications
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | weiß | |
Luminous intensity | 1 cd | |
Assembly | Leiterplattenmontage | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |