Q16P1CXXY24E | APEM
Signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16P1CXXY24E
LED-Signal lamp, Q16P1CXXY24E, APEM
The Q16P1CXXY24E is a LED Indicator that is perfect for various applications. With a 16 mm Mounting Hole, it can easily fit into any panel or control board. The Prominent Bezel Style adds a touch of elegance to the design. It features Solder Lug Fastons 28 x 08 Terminals for convenient installation. The Bright Chrome Bezel Finish gives it a sleek and stylish look. The Fixed LightKK Type of Illumination ensures a consistent and steady light output. The Yellow LED Color provides clear visibility in any environment. With a 24 VDC Voltage, it is suitable for most power systems. The IP67 Sealing guarantees its durability and resistance to dust and water.
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.05 cd | |
Assembly | Leiterplattenmontage | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |