Q19F1CXXB24E | APEM

Signal light, 24 V (DC), blue, 100 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1, Q19F1CXXB24E

Order No.: 31G7053
EAN: 4099889581737
MPN:
Q19F1CXXB24E
Series: Q19F1CXX
Q19F1CXXB24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,057.91 € *
Price list
Quantity
Price per unit*
100 pcs.
10.5791 €
500 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Mount LED Indicator, Q19F1CXXB24E, APEM

Q SERIES Ø12mm (.472") Panel Mount LED Indicator.

FEATURES

  • Prominent recessed and flush bezel style
  • Plated brass bezel finished in bright chrome
  • Supplied with fixing nut and spring washer
  • 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs

Technical Data

  • Current rated: 20 mA
  • LED Colour: blue
  • Rated voltage (DC): 24 V
  • Inside diameter: 12 mm
Technical specifications
Filter Property Value
Connection solder connection/2.8 mm
Diode Diameter 10 mm
Installation diameter 19 mm
Farbe der Beleuchtung blue
Luminous intensity 0.1 cd
Assembly PCB mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Number of LEDs 1
Logistics
Property Value
Country of origin GB
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes