Q19F1CXXG24E | APEM

Signal light, 24 V (DC), green, 5 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1, Q19F1CXXG24E

Order No.: 31G7051
EAN: 4099889581713
MPN:
Q19F1CXXG24E
Series: Q19F1CXX
Q19F1CXXG24E APEM Signal Lamps, Indicators, Arrays Image 1
Q19F1CXXG24E APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
888.93 € *
Price list
Quantity
Price per unit*
100 pcs.
8.8893 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel Mount LED Indicator, Q19F1CXXG24E, APEM

Q SERIES Ø12mm (.472") Panel Mount LED Indicator.

FEATURES

  • Prominent recessed and flush bezel style
  • Plated brass bezel finished in bright chrome
  • Supplied with fixing nut and spring washer
  • 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs

Technical Data

  • Current rated: 20 mA
  • LED Colour: green
  • Rated voltage (DC): 24 V
  • Inside diameter: 12 mm
Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 10 mm
Installation diameter 19 mm
Farbe der Beleuchtung grün
Luminous intensity 0.005 cd
Assembly Leiterplattenmontage
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes