Q19F1CXXR24E | APEM
Signal light, 24 V (DC), red, 10 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1, Q19F1CXXR24E
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
888.93 € *
Price list
Quantity
Price per unit*
100 pcs.
8.8893 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel Mount LED Indicator, Q19F1CXXR24E, APEM
Q SERIES Ø12mm (.472") Panel Mount LED Indicator.
FEATURES
- Prominent recessed and flush bezel style
- Plated brass bezel finished in bright chrome
- Supplied with fixing nut and spring washer
- 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs
Technical Data
- Current rated: 20 mA
- LED Colour: red
- Rated voltage (DC): 24 V
- Inside diameter: 12 mm
Technical specifications
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 19 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.01 cd | |
Assembly | Leiterplattenmontage | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |