Q19F1CXXW24E | APEM
Signal light, 24 V (DC), white, 150 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1, Q19F1CXXW24E
Unit Price (€ / pc.)
11.3645 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,136.45 € *
Price list
Quantity
Price per unit*
100 pcs.
11.3645 €
500 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Mount LED Indicator, Q19F1CXXW24E, APEM
Q SERIES Ø12mm (.472") Panel Mount LED Indicator.
FEATURES
- Prominent recessed and flush bezel style
- Plated brass bezel finished in bright chrome
- Supplied with fixing nut and spring washer
- 8mm colored diffused epoxy lens or 8mm water clear super bright LEDs
Technical Data
- Current rated: 20 mA
- LED Colour: white
- Rated voltage (DC): 24 V
- Inside diameter: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 19 mm | |
| Farbe der Beleuchtung | white | |
| Luminous intensity | 0.15 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |