Q19P1CXXY24E | APEM

Signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1, Q19P1CXXY24E

Order No.: 31G7057
EAN: 4099889581775
MPN:
Q19P1CXXY24E
Series: Q19P1CXX
Q19P1CXXY24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
888.93 € *
Price list
Quantity
Price per unit*
100 pcs.
8.8893 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale

LED-Signal lamp, Q19P1CXXY24E, APEM

LED indicators with the mounting diameter of 19mm. Integrated Ø 10mm LED, 2VDC up to 220VAC, with metal socket and options for flashing, permanent or RGB illumination.

Features

  • Various connection options (solder lugs, plug connections, solder pins and cable outlets),
  • Frame shape (protruding)
  • Surfaces (chrome, chrome matt and chrome black).
  • Also available in Super-Bright
Technical specifications
Filter Property Value
Connection solder connection/2.8 mm
Diode Diameter 10 mm
Installation diameter 19 mm
Farbe der Beleuchtung yellow
Luminous intensity 0.05 cd
Assembly PCB mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Number of LEDs 1
Logistics
Property Value
Country of origin GB
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes