Q22F1CXXG24E | APEM
Signal light, 24 V (AC), 24 V (DC), green, 10 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22F1CXXG24E
LED-Signal lamp, Q22F1CXXG24E, APEM
The Q22F1CXXG24E LED Indicator is a versatile and reliable solution for all your signaling needs. With a 22mm mounting hole, it can easily be integrated into any control panel or equipment. The flush bezel style gives it a sleek and modern look, while the bright chrome bezel finish adds a touch of elegance. The solder lug fastons terminals ensure a secure and durable connection. Emitting a vibrant green light, this LED indicator provides clear and visible illumination. Operating at a voltage of 24 VDC, it is energy-efficient and cost-effective. With an IP67 sealing rating, it is resistant to dust and water, making it suitable for both indoor and outdoor use.
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 18 mm | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.01 cd | |
Assembly | Leiterplattenmontage | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 40 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |