Q22F1CXXR24E | APEM
Signal light, 24 V (AC), 24 V (DC), red, 70 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22F1CXXR24E
LED-Signal lamp, Q22F1CXXR24E, APEM
The Q22F1CXXR24E! With its sleek flush bezel design, this LED indicator is sure to blend seamlessly into any panel or device. The bright chrome bezel finish adds a touch of sophistication to its appearance. But it's not just about looks. The Q22F1CXXR24E also offers excellent performance. With a 22mm mounting hole diameter, it is easy to install. The solder lug fastons terminals ensure a secure and reliable connection. Powered by a 24 VDC voltage, this LED indicator emits a fixed red light that is both bright and eye-catching. And don't worry about durability. The Q22F1CXXR24E is sealed with an IP67 rating, making it resistant to dust and water. This means it can withstand even the harshest environments.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 18 mm | |
| Installation diameter | 22 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.07 cd | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 40 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |