Q22F1CXXW24E | APEM

Signal light, 24 V (AC), 24 V (DC), white, 120 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22F1CXXW24E

Order No.: 31G7064
EAN: 4099889581843
MPN:
Q22F1CXXW24E
Series: Q22F1CXX
Q22F1CXXW24E APEM Signal Lamps, Indicators, Arrays Image 1
Q22F1CXXW24E APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
20.8131 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,081.31 € *
Price list
Quantity
Price per unit*
100 pcs.
20.8131 €
500 pcs.
19.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q22F1CXXW24E, APEM

The Q22F1CXXW24E LED Indicator is a versatile and reliable device that is perfect for a wide range of applications. With a mounting hole diameter of 22mm, it can easily be installed in various settings. The flush bezel style gives it a sleek and seamless appearance, adding a touch of modernity to any equipment or machinery. Equipped with solder lug fastons 28 x 08 terminals, it ensures a secure and stable connection. The bright chrome bezel finish not only enhances its visual appeal but also provides durability and protection against wear and tear. With fixed light illumination, it emits a constant and steady light, making it highly visible and easy to detect. The white LED color adds a clean and crisp look to any environment. Operating at a voltage of 24 VDC, it offers efficient and reliable performance. Additionally, its IP67 sealing ensures that it is resistant to dust and water, making it suitable for both indoor and outdoor use.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 18 mm
Installation diameter 22 mm
Farbe der Beleuchtung weiß
Luminous intensity 0.12 cd
Assembly Zentralbefestigung
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 40 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes