Q22F1CXXY24E | APEM
Signal light, 24 V (AC), 24 V (DC), yellow, 60 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22F1CXXY24E
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,169.77 € *
Price list
Quantity
Price per unit*
100 pcs.
11.6977 €
500 pcs.
10.9242 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, Q22F1CXXY24E, APEM
The Q22F1CXXY24E is a LED Indicator that is perfect for various applications. It features a 22mm mounting hole, making it easy to install. The flush bezel style gives it a sleek and modern look. With solder lug fastons 28 x 08 terminals, it ensures a secure and stable connection. The bright chrome bezel finish adds a touch of elegance. Its fixed light illumination provides a consistent and reliable display. The yellow LED color is vibrant and eye-catching. With a voltage of 24 VDC, it is energy-efficient. It is also sealed with an IP67 rating, making it resistant to dust and water.
Technical specifications
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 18 mm | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.06 cd | |
Assembly | Leiterplattenmontage | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 40 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |