Q22P1CXXB24E | APEM

LED signal light, 24 V (DC), blue, 120 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22P1CXXB24E

Order No.: 31G7068
EAN: 4099889581881
MPN:
Q22P1CXXB24E
Series: Q22P1CXX
Q22P1CXXB24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,353.03 € *
Price list
Quantity
Price per unit*
100 pcs.
13.5303 €
150 pcs.
12.9353 €
500 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q22P1CXXB24E, APEM

The Q22P1CXXB24E LED Indicator is designed with a 22mm mounting hole, making it easy to install. Its prominent bezel style adds a sleek and modern touch to any application. The indicator features solder lug fastons 28 x 08 terminals for secure and reliable connections. With a bright chrome bezel finish, it offers a polished and professional appearance. The LED is fixed and emits a blue light, providing clear and vibrant illumination. Operating at a voltage of 24 VDC, it is suitable for a wide range of electrical systems. Additionally, the indicator is sealed with an IP67 rating, ensuring protection against dust and water ingress.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 18 mm
Installation diameter 22 mm
Farbe der Beleuchtung blau
Luminous intensity 0.12 cd
Assembly Leiterplattenmontage
Rated voltage (DC) 24 V
Rated current 40 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes