Q22P1CXXR24E | APEM

LED signal light, 24 V (DC), red, 80 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22P1CXXR24E

Order No.: 31G7065
EAN: 4099889581850
MPN:
Q22P1CXXR24E
Series: Q22P1CXX
Q22P1CXXR24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,242.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
12.4236 €

LED-Signal lamp, Q22P1CXXR24E, APEM

The Q22P1CXXR24E LED Indicator is a versatile and reliable device designed to meet your specific needs. With a mounting hole diameter of 22mm, it can easily fit into various applications. The prominent bezel style adds a touch of elegance to your equipment. Equipped with solder lug fastons 28 x 08 terminals, it ensures a secure and stable connection. The bright chrome bezel finish not only enhances its appearance but also provides durability. With fixed light illumination, it offers a consistent and clear indication. The red LED color adds visibility and clarity to your display. Operating at a voltage of 24 VDC, it provides efficient and reliable performance. Moreover, with an IP67 rating, it is sealed against dust and water, making it suitable for both indoor and outdoor use.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 18 mm
Installation diameter 22 mm
Farbe der Beleuchtung rot
Luminous intensity 0.08 cd
Assembly Leiterplattenmontage
Rated voltage (DC) 24 V
Rated current 40 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes