Q6P1CXXW24E | APEM
Signal light, 24 V (DC), white, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1, Q6P1CXXW24E
LED-Signal lamp, Q6P1CXXW24E, APEM
The Q6P1CXXW24E LED Indicator is a versatile and reliable component for a wide range of applications. With its 6 mm Mounting Hole, it can easily be installed in various devices and equipment. The Prominent Bezel Style adds a sleek and modern touch to any design. The Solder Lug Fastons 20 x 05 Terminals ensure a secure and stable connection. The Bright Chrome Bezel Finish gives it a polished and professional look. With its Fixed Light Type Of Illumination, it provides a steady and constant light source. The White LED Color emits a bright and clear light. Operating at 24 VDC, it offers efficient and reliable performance. With its IP67 Sealing, it is protected against dust and water, making it suitable for both indoor and outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 6 mm | |
| Farbe der Beleuchtung | white | |
| Luminous intensity | 1.2 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |