Q8F1CXXG24E | APEM

Signal light, 24 V (AC), 24 V (DC), green, 10 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1, Q8F1CXXG24E

Order No.: 31G7011
EAN: 4099889581331
MPN:
Q8F1CXXG24E
Series: Q8F1CXX
Q8F1CXXG24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
543.83 € *
Price list
Quantity
Price per unit*
100 pcs.
5.4383 €
500 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q8F1CXXG24E, APEM

The Q8F1CXXG24E LED Indicator is a versatile and reliable component designed for various applications. With an 8 mm mounting hole, it can be easily installed in different systems. Its flush bezel style adds a sleek and modern touch to any design. The indicator features solder lug fastons terminals, providing a secure and efficient connection. The bright chrome bezel finish enhances its durability and aesthetic appeal. With fixed green light illumination, it offers clear and visible indication. Operating at a voltage of 24 VDC, it is suitable for a wide range of power systems. Additionally, its IP67 sealing ensures protection against dust and water, making it suitable for outdoor and industrial environments.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung grün
Luminous intensity 0.01 cd
Assembly Zentralbefestigung
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes