Q8F1CXXR24E | APEM
Signal light, 24 V (AC), 24 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1, Q8F1CXXR24E
LED-Signal lamp, Q8F1CXXR24E, APEM
The Q8F1CXXR24E LED Indicator is a versatile and reliable component that can be used in a variety of applications. With an 8mm Mounting Hole, it can easily be installed in any compatible panel. The Flush Bezel Style gives it a sleek and professional appearance.Its Terminals are designed with Solder Lug Fastons measuring 28 x 08, ensuring a secure and durable connection. The Bezel Finish features a bright chrome coating, adding a touch of elegance to any design.When it comes to illumination, the Q8F1CXXR24E provides a fixed light that is both clear and bright. The LED Color is a vibrant red, making it easily visible even in low-light conditions.With a voltage requirement of 24 VDC, this LED Indicator is energy-efficient and can be easily integrated into existing systems. It is also sealed to IP67 standards, providing protection against dust and water ingress.
Connection | Lötanschluss/2,8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.01 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |