Q8P1CXXW24E | APEM

LED signal light, 24 V (DC), white, 1.6 cd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1, Q8P1CXXW24E

Order No.: 31G7019
EAN: 4099889581393
MPN:
Q8P1CXXW24E
Series: Q8P1CXX
APEM
Q8P1CXXW24E APEM Signal Lamps, Indicators, Arrays Image 1
Q8P1CXXW24E APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
100 pcs.
7.1757 €
500 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q8P1CXXW24E, APEM

The Q8P1CXXW24E LED Indicator, a sleek and reliable device that is perfect for any application. The 8 mm Mounting Hole ensures easy installation, while the Prominent Bezel Style adds a touch of elegance to any design. The Solder Lug Fastons 28 x 08 Terminals provide secure and efficient connectivity. With a Bright Chrome Bezel Finish, this indicator exudes a sophisticated look. The Fixed Light Type Of Illumination ensures a consistent and steady glow. The White LED Color adds a crisp and clear indication. Operating at 24 VDC, this indicator is both powerful and energy-efficient. Plus, with an IP67 Sealing, it is protected against dust and water, making it suitable for even the harshest environments.

Technical specifications
Anschluss Lötanschluss/2,8 mm
Anzahl der LEDs 1
Diodendurchmesser 5 mm
Einbaudurchmesser 8 mm
Farbe der Beleuchtung weiß
Lichtstärke 1.6 cd
Montage Leiterplattenmontage
Nennspannung (DC) 24 V
Nennstrom 20 mA
Rastermaß 1.25 mm
Logistics
Ursprungsland GB
Zolltarifnummer 85414100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes