QS101XXG24 | APEM

Signal light, 24 V (DC), green, 0.06 cd, Mounting Ø 10 mm, LED number: 1, QS101XXG24

Order No.: 31G6213
EAN: 4099889580808
MPN:
QS101XXG24
Series: QS
QS101XXG24 APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7370 €
500 pcs.
2.5823 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS101XXG24, APEM

The QS101XXG24 is an LED indicator with a 10 mm mounting hole. It features solder lug fastons for terminals and emits a fixed green light. Operating at a voltage of 24 VDC, it is suitable for various applications.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Installation diameter 10 mm
Farbe der Beleuchtung grün
Luminous intensity 0.06 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes