QS101XXO24 | APEM
Signal light, 24 V (DC), orange, 30 mcd, Mounting Ø 10 mm, LED number: 1, QS101XXO24
LED-Signal lamp, QS101XXO24, APEM
The QS101XXO24 LED Indicator, the perfect solution for all your signaling needs. With its sleek design and advanced technology, this LED indicator is sure to catch your attention. Its mounting hole diameter of 10mm ensures easy installation and compatibility with various applications. Equipped with solder lug faston terminals, it guarantees a secure and reliable connection. The fixed light illumination provides a steady and clear indication. The vibrant orange LED color adds a touch of brightness to any setting. Operates at a voltage of 24 VDC, delivering consistent performance and efficiency.
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Installation diameter | 10 mm | |
Farbe der Beleuchtung | orange | |
Luminous intensity | 0.03 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |