QS103XXG24 | APEM

Signal light, 24 V (DC), green, 0.06 cd, Mounting Ø 10 mm, LED number: 1, QS103XXG24

Order No.: 31G6224
EAN: 4099889580914
MPN:
QS103XXG24
Series: QS
QS103XXG24 APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
253.47 € *
Price list
Quantity
Price per unit*
100 pcs.
2.5347 €
500 pcs.
2.3919 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS103XXG24, APEM

The QS103XXG24 is a LED indicator with a mounting hole diameter of 10 mm. It features terminals for easy connection with wires. The type of illumination is fixed light, providing a steady and consistent display. The LED color is green, emitting a clear and vibrant light. It operates at a voltage of 24 VDC, ensuring efficient and reliable performance.

Technical specifications
Connection Litzen
Number of LEDs 1
Installation diameter 10 mm
Farbe der Beleuchtung grün
Luminous intensity 0.06 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes