QS121XXO24 | APEM
Signal light, 24 V (DC), orange, 30 mcd, Mounting Ø 12 mm, LED number: 1, QS121XXO24
LED-Signal lamp, QS121XXO24, APEM
The QS121XXO24 LED Indicator is perfect solution for all your illumination needs. With a sleek and compact design, this indicator is sure to catch your attention. The mounting hole, measuring 12 mm, ensures easy installation in any setting. The solder lug faston terminals provide a secure connection, ensuring reliable performance. With its fixed light illumination, this indicator offers a steady and clear display. The vibrant orange LED color adds a touch of brightness to any environment. Operating at a voltage of 24 VDC, this indicator is both efficient and powerful.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | orange | |
| Luminous intensity | 0.03 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |