QS121XXR24 | APEM

Signal light, 24 V (DC), red, 0.1 cd, Mounting Ø 12 mm, LED number: 1, QS121XXR24

Order No.: 31G6218
EAN: 4099889580853
MPN:
QS121XXR24
Series: QS
QS121XXR24 APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7370 €
500 pcs.
2.5823 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS121XXR24, APEM

The QS121XXR24 LED Indicator is a versatile and reliable product designed to meet your illumination needs. With a mounting hole diameter of 12 mm, it can easily be installed in various applications. The solder lug faston terminals ensure a secure and stable connection. This indicator features a fixed red light illumination, providing clear and vibrant visual feedback. Operating at a voltage of 24 VDC, it offers consistent and efficient performance. Trust the QS121XXR24 LED Indicator to deliver exceptional reliability and functionality in your projects.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Installation diameter 12 mm
Farbe der Beleuchtung rot
Luminous intensity 0.1 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes