QS121XXW24 | APEM
Signal light, 24 V (DC), white, 1.6 cd, Mounting Ø 12 mm, LED number: 1, QS121XXW24
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
403.41 € *
Price list
Quantity
Price per unit*
100 pcs.
4.0341 €
500 pcs.
3.7961 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS121XXW24, APEM
The QS121XXW24 LED Indicator is a versatile and reliable device that is perfect for a variety of applications. With a 12 mm mounting hole, it can easily be installed in any compatible equipment. The solder lug faston terminals ensure a secure and stable connection. The LED indicator provides a fixed light illumination, making it ideal for indicating the status of various systems. Its white clear LED color offers excellent visibility. With a voltage of 24 VDC, it is compatible with most power sources.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Installation diameter | 12 mm | |
Farbe der Beleuchtung | weiß | |
Luminous intensity | 1.6 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |