QS61XXB24 | APEM
LED signal light, 24 V (DC), blue, 1.2 cd, Mounting Ø 6 mm, LED number: 1, QS61XXB24
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
342.72 € *
Price list
Quantity
Price per unit*
100 pcs.
3.4272 €
500 pcs.
3.2130 €
1000 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS61XXB24, APEM
The QS61XXB24 is an LED indicator with a 6mm mounting hole for easy installation. It features solder lug fastons for secure terminal connections. The fixed light illumination provides a consistent and reliable display. The blue LED color adds a visually appealing element. Operating at a voltage of 24 VDC, this LED indicator is suitable for various applications.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | blau | |
Luminous intensity | 1.2 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |