QS61XXG24 | APEM
LED signal light, 24 V (DC), green, 0.04 cd, Mounting Ø 6 mm, LED number: 1, QS61XXG24
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7370 €
500 pcs.
2.5823 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS61XXG24, APEM
The QS61XXG24 LED indicator features a 6 mm mounting hole for easy installation. It is equipped with solder lug fastons as terminals, ensuring secure connections. The indicator emits a fixed green light for clear and visible illumination. With a voltage rating of 24 VDC, it provides reliable performance. Ideal for various applications that require a dependable LED indicator.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.04 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |