QS61XXO24 | APEM

Signal light, 24 V (DC), orange, 30 mcd, Mounting Ø 6 mm, LED number: 1, QS61XXO24

Order No.: 31G6203
EAN: 4099889580716
MPN:
QS61XXO24
Series: QS
QS61XXO24 APEM Signal Lamps, Indicators, Arrays Image 1
QS61XXO24 APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 83 pcs.
Leadtime: 10 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9036 €
100 pcs.
2.7370 €
500 pcs.
2.5823 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS61XXO24, APEM

The QS61XXO24 is an LED indicator with a 6mm mounting hole, solder lug faston terminals, fixed orange light illumination, and operates on 24 VDC voltage.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Installation diameter 6 mm
Farbe der Beleuchtung orange
Luminous intensity 0.03 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes