QS61XXY24 | APEM

Signal light, 24 V (DC), yellow, 0.03 cd, Mounting Ø 6 mm, LED number: 1, QS61XXY24

Order No.: 31G6202
EAN: 4099889580709
MPN:
QS61XXY24
Series: QS
QS61XXY24 APEM Signal Lamps, Indicators, Arrays Image 1
QS61XXY24 APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7370 €
500 pcs.
2.5823 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS61XXY24, APEM

The QS61XXY24 is an LED indicator with a 6 mm mounting hole. It features solder lug faston terminals for easy installation. The type of illumination is fixed light, providing a steady glow. The LED color is yellow, emitting a vibrant and eye-catching light. It operates on a voltage of 24 VDC, ensuring efficient and reliable performance. Perfect for various applications that require clear and visible indicators.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Installation diameter 6 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.03 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes