QS63XXR24 | APEM

Signal light, 24 V (DC), red, 0.04 cd, Mounting Ø 6 mm, LED number: 1, QS63XXR24

Order No.: 31G6226
EAN: 4099889580938
MPN:
QS63XXR24
Series: QS
QS63XXR24 APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 9 pcs.
Leadtime: 10 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7013 €
100 pcs.
2.5347 €
500 pcs.
2.3919 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, QS63XXR24, APEM

The QS63XXR24 is a LED indicator with a 6 mm mounting hole. It features terminals for easy connection of wires. The type of illumination is fixed light, providing a consistent and reliable visual indication. The LED color is red, ensuring clear visibility. It operates at a voltage of 24 VDC, making it suitable for a variety of applications. The QS63XXR24 is a high-quality LED indicator designed to meet your specific needs.

Technical specifications
Connection Litzen
Number of LEDs 1
Installation diameter 6 mm
Farbe der Beleuchtung rot
Luminous intensity 0.04 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes