QS63XXW24 | APEM
Signal light, 24 V (DC), white, 1.2 cd, Mounting Ø 6 mm, LED number: 1, QS63XXW24
LED-Signal lamp, QS63XXW24, APEM
The QS63XXW24 LED Indicator is a versatile and reliable product that is perfect for various applications. With a 6 mm mounting hole, it can easily be installed in any equipment. The terminals are designed to accommodate wires, making the installation process hassle-free. This LED indicator provides a fixed light illumination, ensuring clear visibility in any environment. The white clear LED color adds a sleek and modern touch to your equipment. With a voltage requirement of 24 VDC, this LED indicator is energy-efficient and cost-effective. Upgrade your equipment with the QS63XXW24 LED Indicator for enhanced functionality and aesthetics.
Connection | Litzen | |
Number of LEDs | 1 | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | weiß | |
Luminous intensity | 1.2 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Country of origin | GB |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |