QS81XXB24 | APEM
Signal light, 24 V (DC), blue, 1.6 cd, Mounting Ø 8 mm, LED number: 1, QS81XXB24
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
342.72 € *
Price list
Quantity
Price per unit*
100 pcs.
3.4272 €
500 pcs.
3.2130 €
1000 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS81XXB24, APEM
The QS81XXB24 LED Indicator, with its part number QS81XXB24, is a versatile and reliable device that provides clear visual feedback in a variety of applications. With an 8mm mounting hole, it can be easily installed in any compatible panel or enclosure. The solder lug faston terminals ensure a secure and efficient connection. Featuring a fixed blue light illumination, this LED indicator is perfect for applications where a constant and easily recognizable light is required. The 24 VDC voltage ensures efficient and reliable operation.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | blau | |
Luminous intensity | 1.6 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |