QS81XXO24 | APEM
Signal light, 24 V (DC), orange, 30 mcd, Mounting Ø 8 mm, LED number: 1, QS81XXO24
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7370 €
500 pcs.
2.5823 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS81XXO24, APEM
The QS81XXO24 LED Indicator is a versatile and reliable component that can be easily integrated into various electronic systems. With an 8 mm mounting hole, it can be securely installed in a wide range of applications. The solder lug faston terminals ensure a stable and secure connection. This LED indicator emits a fixed orange light, providing clear and visible illumination. Operated at a voltage of 24 VDC, it offers efficient and consistent performance.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | orange | |
Luminous intensity | 0.03 cd | |
Assembly | Snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |