QS81XXY24 | APEM
Signal light, 24 V (DC), yellow, 0.05 cd, Mounting Ø 8 mm, LED number: 1, QS81XXY24
LED-Signal lamp, QS81XXY24, APEM
The QS81XXY24 LED Indicator is a versatile and reliable product that is designed to meet your needs. Its 8 mm Mounting Hole ensures easy installation, while the Solder lug faston Terminals provide a secure connection. With its Fixed Light Type Of Illumination, you can trust that it will consistently provide the illumination you require. The Yellow LED Color adds a vibrant touch to your application. Operating at a Voltage of 24 VDC, this LED Indicator is suitable for a wide range of projects. Trust the QS81XXY24 to deliver exceptional performance and durability.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.05 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |