QS83XXHR220 | APEM
Signal light, 220 V (AC), red, 6 cd, Mounting Ø 8 mm, LED number: 1, QS83XXHR220
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
100 pcs.
3.3201 €
500 pcs.
3.1297 €
1000 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS83XXHR220, APEM
The QS83XXHR220 LED Indicator is the perfect solution for all your illuminating needs. With its 8 mm mounting hole, installation is a breeze. Simply connect the wires to the terminals and you're good to go. The fixed light illumination provides a steady and reliable source of light. And with its hyper bright red LED color, you'll never miss a beat. Powered by a 220 VAC voltage, this LED indicator is sure to shine bright in any environment.
Technical specifications
Connection | Litzen | |
Number of LEDs | 1 | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 6 cd | |
Assembly | Snap-in | |
Rated voltage (AC) | 220 V | |
Rated current | 3 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |