GH36S000001 | APEM
Slide switch, On-On, 1 pole, straight, 0.4 VA/20 V AC/DC, GH36S000001
Miniature slide switches, type APEM G.
For front-panel or PCB mounting. With gold-plated brass contacts; Grid: 4.7 mm. Switching travel: 2.2 mm. Contact rating (resistive load): 0.4 VA/20 V AC/DC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: min. 1000 mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Operating temperatures: - 30 to +85 °C. Housing: PES. Slide: glass fiber-reinforced polyamide. Housing bracket: stainless steel. Connections: gold-plated. Soldering temperature: 300 °C/5.0 s.
With solder lugs, type GH36../GH39.
With mounting straps. Actuated from the top. Contacts with epoxy resin seal.
Technical attributes (type, number of poles, break action OFF, make action ON, contact material): GH36S000001, single-pole, ON-ON, gold-plated brass
Connection | Lötanschluss | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Grid | 4.7 mm | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Shift position | Ein-Ein |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |