GH36WW00000 | APEM

Slide switch, On-On, 1 pole, angled, 0.4 VA/20 V AC/DC, GH36WW00000

Order No.: 11G6930
EAN: 4099889201505
MPN:
GH36WW00000
Series: G
GH36WW00000 APEM Slide Switches and Coding Switches Image 1
GH36WW00000 APEM Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 185 pcs.
Leadtime: 10 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.0214 €
100 pcs.
5.2717 €
500 pcs.
5.0813 €
1000 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature slide switches, type APEM G.

For front-panel or PCB mounting. With gold-plated brass contacts; Grid: 4.7 mm. Switching travel: 2.2 mm. Contact rating (resistive load): 0.4 VA/20 V AC/DC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: min. 1000 mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Operating temperatures: - 30 to +85 °C. Housing: PES. Slide: glass fiber-reinforced polyamide. Housing bracket: stainless steel. Connections: gold-plated. Soldering temperature: 300 °C/5.0 s.

With angled solder pins for vertical mounting, type GH36.

For PCB mounting. Actuated from the side.

Technical attributes (type, number of poles, break action OFF, make action ON, contact material): GH36WW00000, single-pole, ON-ON, gold-plated brass

Technical specifications
Connection Leiterplattenstift
Version Schiebeschalter
Design abgewinkelt
Actuation seitlich
contact surface vergoldet
Pin number 1-polig
Grid 4.7 mm
Breaking capacity 0,4 VA/20 V AC/DC
Shift position Ein-Ein
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes