IKD0400000 | APEM
DIP switche, 4 pole, straight, 25 mA/24 VDC, IKD0400000
Unit Price (€ / pc.)
1.5113 € *
Available: 489 pcs.
Leadtime: 17 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
42 pcs.
1.2971 €
84 pcs.
1.2376 €
336 pcs.
1.1424 €
1008 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, IKD0400000, APEM
DIP switch, four way, with Through-hole recessed actuator, top tape seal.
Features
- Raised and recessed actuators
- Even and odd pole numbers
- Self-cleaning wiping contacts
- Gold plated terminals
Technical specifications
Anschluss | Leiterplattenstift | |
Ausführung | DIP-Schalter | |
Bauform | gerade | |
Betätigung | oben | |
Kontaktoberfläche | vergoldet | |
Polzahl | 4-polig | |
Rastermaß | 2.54 mm | |
Schaltleistung | 25 mA/24 VDC |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85365080 |
Originalverpackung | Stange mit 42 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |