IKD0500000 | APEM
DIP switche, 5 pole, straight, 25 mA/24 VDC, IKD0500000
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
363.19 € *
Price list
Quantity
Price per unit*
280 pcs.
1.2971 €
560 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
DIP Switch, IKD0500000, APEM
DIP switch, five way, with Through-hole recessed actuator, top tape seal.
Features
- Raised and recessed actuators
- Even and odd pole numbers
- Self-cleaning wiping contacts
- Gold plated terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 5 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
| Original Packaging | Bar with 35 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |