IKD0603000 | APEM
DIP switche, 6 pole, straight, 25 mA/24 VDC, IKD0603000
Unit Price (€ / pc.)
2.2848 € *
Available: 259 pcs.
Leadtime: 17 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
28 pcs.
1.9516 €
112 pcs.
1.7850 €
252 pcs.
1.7136 €
1008 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, IKD0603000, APEM
DIP switch, six way, with SMT gull wing recessed actuator IC tube, top tape seal.
Features
- Raised and recessed actuators
- Even and odd pole numbers
- Self-cleaning wiping contacts
- Gold plated terminals
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 28 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |