IKD0800000 | APEM

DIP switche, 8 pole, straight, 25 mA/24 VDC, IKD0800000

Order No.: 17G522
EAN: 4099889203202
MPN:
IKD0800000
Series: IKD
IKD0800000 APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
427.26 € *
Price list
Quantity
Price per unit*
264 pcs.
1.6184 €
1012 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, IKD0800000, APEM

DIP switch, eight way, with Through-hole recessed actuator, top tape seal.

Features

  • Raised and recessed actuators
  • Even and odd pole numbers
  • Self-cleaning wiping contacts
  • Gold plated terminals
Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 8-polig
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin US
Customs tariff number 85365080
Original Packaging Stange mit 22 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes