IKH0203000 | APEM
DIP switche, On-Off, 2 pole, straight, 25 mA/24 VDC, IKH0203000
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
870.19 € *
Price list
Quantity
Price per unit*
1125 pcs.
0.7735 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, IKH0203000, APEM
Surface mount half pitch DIP switches
Features
- Washable
- Process compatible - withstand IR reflow soldering
- Very small PCB space requirement
- Actuator set in OFF position available on request
Technical specifications
Connection | SMD | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Grid | 1.27 mm | |
Breaking capacity | 25 mA/24 VDC | |
Shift position | Ein-Aus |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |