IKH0403000 | APEM
DIP switche, On-Off, 4 pole, straight, 25 mA/24 VDC, IKH0403000
Unit Price (€ / pc.)
1.4161 € *
Available: 28 pcs.
Next delivery: 550 pcs. on 2026-01-15
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
39 pcs.
1.2138 €
78 pcs.
1.1543 €
312 pcs.
1.0710 €
1014 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switch, IKH0403000, APEM
Surface mount half pitch DIP switches
Features
- Washable
- Process compatible - withstand IR reflow soldering
- Very small PCB space requirement
- Actuator set in OFF position available on request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | On-Off | |
| Pin number | 4 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | SMD | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85365080 |
| Original Packaging | Bar with 39 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |