IKH0603000 | APEM

DIP switche, On-Off, 6 pole, straight, 25 mA/24 VDC, IKH0603000

Order No.: 17G632
EAN: 4099889203929
MPN:
IKH0603000
Series: IKH
IKH0603000 APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,135.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1026 pcs.
1.1067 €

Slide switch, IKH0603000, APEM

Surface mount half pitch DIP switches

Features

  • Washable
  • Process compatible - withstand IR reflow soldering
  • Very small PCB space requirement
  • Actuator set in OFF position available on request
Technical specifications
Connection SMD
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 6-polig
Grid 1.27 mm
Breaking capacity 25 mA/24 VDC
Shift position Ein-Aus
Logistics
Country of origin TW
Customs tariff number 85365080
Original Packaging Stange mit 27 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes