IKH0803000 | APEM

DIP switche, On-Off, 8 pole, straight, 25 mA/24 VDC, IKH0803000

Order No.: 17G636
EAN: 4099889203936
MPN:
IKH0803000
Series: IKH
IKH0803000 APEM Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 48 pcs.
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
40 pcs.
1.8921 €
100 pcs.
1.8088 €
500 pcs.
1.6660 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switch, IKH0803000, APEM

Surface mount half pitch DIP switches

Features

  • Washable
  • Process compatible - withstand IR reflow soldering
  • Very small PCB space requirement
  • Actuator set in OFF position available on request
Technical specifications
Filter Property Value
Version DIP switche
Shift position On-Off
Pin number 8 pole
Actuation on top
Design straight
Connection SMD
contact surface gold-plated
Grid 1.27 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Original Packaging Bar with 40 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes