IKN0603000 | APEM
DIP switche, Off-On, 6 pole, straight, 100 mA/24 VDC, IKN0603000
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMT dual in line switch, IKN0603000, APEM
Surface mount and through-hole.
Features
- Low profile
- Wide operating temperature range
- Self-cleaning wiping contacts
Technical specifications
Connection | SMD | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/24 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 33 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |